Image for AGC1812X7R202-222KXE-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC1812X7R202-222KXE-CT

DigiKey Part Number
2679-AGC1812X7R202-222KXE-CT-ND
Manufacturer
Manufacturer Product Number
AGC1812X7R202-222KXE-CT
Description
Auto Grade Capacitor,1812,X7R,20
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.17mm)
Thickness (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 163,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.