220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA55D010M227TA

DigiKey Part Number
3372-CA55D010M227TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA55D010M227TA
Description
CAP TANT POLY 220UF 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,37250 €1.186,25 €
Unit Price without VAT:2,37250 €
Unit Price with VAT:2,94190 €