Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C4V7-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-C4V7-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C4V7-QR |
Description | DIODE ZENER 4.66V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.66 V 250 mW ±5.15% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.15% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02627 € | 78,81 € |
| 6.000 | 0,02336 € | 140,16 € |
| 9.000 | 0,02187 € | 196,83 € |
| 15.000 | 0,02020 € | 303,00 € |
| 21.000 | 0,01921 € | 403,41 € |
| 30.000 | 0,01824 € | 547,20 € |
| 75.000 | 0,01612 € | 1.209,00 € |
| 150.000 | 0,01481 € | 2.221,50 € |
| 300.000 | 0,01371 € | 4.113,00 € |
| Unit Price without VAT: | 0,02627 € |
|---|---|
| Unit Price with VAT: | 0,03257 € |



