Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-B4V7-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B4V7-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B4V7-QR |
Description | DIODE ZENER 4.65V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 250 mW ±2.15% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.15% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03012 € | 90,36 € |
| 6.000 | 0,02684 € | 161,04 € |
| 9.000 | 0,02517 € | 226,53 € |
| 15.000 | 0,02328 € | 349,20 € |
| 21.000 | 0,02216 € | 465,36 € |
| 30.000 | 0,02108 € | 632,40 € |
| 75.000 | 0,01869 € | 1.401,75 € |
| 150.000 | 0,01721 € | 2.581,50 € |
| 300.000 | 0,01597 € | 4.791,00 € |
| Unit Price without VAT: | 0,03012 € |
|---|---|
| Unit Price with VAT: | 0,03735 € |



