Similar



PMEG4005AEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4005AEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG4005AEA-QXCT-ND - Cut Tape (CT) 1727-PMEG4005AEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005AEA-QX |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10560 € | 10,56 € |
| 500 | 0,07804 € | 39,02 € |
| 1.000 | 0,06913 € | 69,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05778 € | 173,34 € |
| 6.000 | 0,05205 € | 312,30 € |
| 9.000 | 0,04913 € | 442,17 € |
| 15.000 | 0,04584 € | 687,60 € |
| 21.000 | 0,04389 € | 921,69 € |
| 30.000 | 0,04200 € | 1.260,00 € |
| 75.000 | 0,03784 € | 2.838,00 € |
| 150.000 | 0,03528 € | 5.292,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |


