Parametric Equivalent
Parametric Equivalent

BZX8850S-B36-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B36-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B36-QYL |
Description | DIODE ZENER 36V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 36 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04240 € | 424,00 € |
| 20.000 | 0,03858 € | 771,60 € |
| 30.000 | 0,03664 € | 1.099,20 € |
| 50.000 | 0,03446 € | 1.723,00 € |
| 70.000 | 0,03316 € | 2.321,20 € |
| 100.000 | 0,03191 € | 3.191,00 € |
| 250.000 | 0,02969 € | 7.422,50 € |
| Unit Price without VAT: | 0,04240 € |
|---|---|
| Unit Price with VAT: | 0,05258 € |


