
BZX884S-B36-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B36-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B36-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B36-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B36-QYL |
Description | DIODE ZENER 36V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 36 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03024 € | 907,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,05794 € | 28,97 € |
| 1.000 | 0,05109 € | 51,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,07060 € | 7,06 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,04217 € | 42,17 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

