Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850-C43YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-C43YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-C43YL |
Description | DIODE ZENER 43V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03466 € | 346,60 € |
| 20.000 | 0,03143 € | 628,60 € |
| 30.000 | 0,02979 € | 893,70 € |
| 50.000 | 0,02794 € | 1.397,00 € |
| 70.000 | 0,02684 € | 1.878,80 € |
| 100.000 | 0,02578 € | 2.578,00 € |
| 250.000 | 0,02344 € | 5.860,00 € |
| Unit Price without VAT: | 0,03466 € |
|---|---|
| Unit Price with VAT: | 0,04298 € |



