Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850S-C43-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C43-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C43-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C43-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C43-QYL |
Description | DIODE ZENER 43V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 43 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03893 € | 778,60 € |
| Unit Price without VAT: | 0,03893 € |
|---|---|
| Unit Price with VAT: | 0,04827 € |


