74AHC1G126GZYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06004 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06004 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126GZYL

DigiKey Part Number
1727-74AHC1G126GZYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126GZYL
Description
IC BUFFER NON-INVERT 5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-XSON (1.1x0.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05233 €523,30 €
20.0000,05102 €1.020,40 €
30.0000,05037 €1.511,10 €
50.0000,04964 €2.482,00 €
70.0000,04922 €3.445,40 €
100.0000,04881 €4.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05233 €
Unit Price with VAT:0,06489 €