Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC1G125GZ-Q10YL | |
|---|---|
DigiKey Part Number | 1727-74AHC1G125GZ-Q10YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GZ-Q10YL |
Description | IC BUFFER NON-INVERT 5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06004 € | 600,40 € |
| 20.000 | 0,05857 € | 1.171,40 € |
| 30.000 | 0,05784 € | 1.735,20 € |
| 50.000 | 0,05703 € | 2.851,50 € |
| 70.000 | 0,05655 € | 3.958,50 € |
| 100.000 | 0,05609 € | 5.609,00 € |
| Unit Price without VAT: | 0,06004 € |
|---|---|
| Unit Price with VAT: | 0,07445 € |


