RUW15SL24HC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 100
Unit Price: 53,09000 €
Datasheet
RUW15SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUW15SL24HC

DigiKey Part Number
RUW15SL24HC-ND
Manufacturer
Manufacturer Product Number
RUW15SL24HC
Description
DC DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77.3%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.79" H (50.8mm x 50.8mm x 20.0mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes