


ERM01H110 | |
---|---|
DigiKey Part Number | ERM01H110-ND |
Manufacturer | |
Manufacturer Product Number | ERM01H110 |
Description | DC DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,09000 € | 53,09 € |
5 | 51,11200 € | 255,56 € |
10 | 50,28200 € | 502,82 € |
25 | 49,20360 € | 1.230,09 € |
50 | 48,40220 € | 2.420,11 € |
100 | 47,61320 € | 4.761,32 € |
Unit Price without VAT: | 53,09000 € |
---|---|
Unit Price with VAT: | 65,83160 € |