CT25/5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
5 A Current Sense Transformer 400Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT25/5

DigiKey Part Number
314-CT25/5-ND
Manufacturer
Manufacturer Product Number
CT25/5
Description
CURR SENSE XFMR 5A IN-LINE
Customer Reference
Detailed Description
5 A Current Sense Transformer 400Hz Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Frequency Range
400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
25:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1194,74000 €194,74 €
Manufacturers Standard Package
Unit Price without VAT:194,74000 €
Unit Price with VAT:241,47760 €