Image for CT25/5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT25/5

DigiKey Part Number
4821-CT25/5-ND
Manufacturer
Manufacturer Product Number
CT25/5
Description
CURR SENSE XFMR 5A IN-LINE
Customer Reference
Detailed Description
5 A Current Sense Transformer 25Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
25Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
25:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.750" Dia (95.25mm)
Height - Seated (Max)
2.750" (69.85mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.