New Product
Image for EV2764-V-00B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2764-V-00B

DigiKey Part Number
1589-EV2764-V-00B-ND
Manufacturer
Manufacturer Product Number
EV2764-V-00B
Description
MP2764 EVALUATION BOARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MP2764 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
MP2764
Primary Attributes
4V ~ 22V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,90000 €43,90 €
Manufacturers Standard Package
Unit Price without VAT:43,90000 €
Unit Price with VAT:54,43600 €