
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 2m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 10 | 14,59500 € | 145,95 € |
| 40 | 13,23475 € | 529,39 € |
| 80 | 12,60313 € | 1.008,25 € |
| 120 | 12,24800 € | 1.469,76 € |
| 280 | 11,53789 € | 3.230,61 € |
| 520 | 11,04542 € | 5.743,62 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 21,30320 € |

