Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210350160

DigiKey Part Number
1210350160-ND
Manufacturer
Manufacturer Product Number
1210350160
Description
DIN 9.4MM BLK PVC 0.6M NO CKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
16m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,45000 €21,45 €
1019,42600 €194,26 €
4018,29975 €731,99 €
8017,76088 €1.420,87 €
12017,45300 €2.094,36 €
28016,82664 €4.711,46 €
52016,38319 €8.519,26 €
Manufacturers Standard Package
Unit Price without VAT:21,45000 €
Unit Price with VAT:26,59800 €