
SHT33-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-SHT33-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-SHT33-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-SHT33-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT33-DIS-B2.5KS |
Description | 3-POINT CALIBRATED ISO17025 CERT |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 2 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 2 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,49800 € | 32,49 € |
| 10 | 6,23900 € | 62,39 € |
| 25 | 5,93040 € | 148,26 € |
| 50 | 5,71920 € | 285,96 € |
| 100 | 5,52570 € | 552,57 € |
| 500 | 5,39854 € | 2.699,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,81674 € | 12.041,85 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,91560 € |


