
MIKROE-6241 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6241-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6241 |
Description | TEMP&HUM 25 CLICK SNAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHT33-DIS-B2.5KS Humidity, Temperature Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT33-DIS-B2.5KS | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 27,75120 € |


