
SY89824LHZ | |
|---|---|
DigiKey Part Number | 576-2565-ND |
Manufacturer | |
Manufacturer Product Number | SY89824LHZ |
Description | IC CLK BUFFER 2:22 64TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89824LHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:22 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVPECL | |
Output | HSTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

