MSLB9082FAB | |
|---|---|
DigiKey Part Number | MSLB9082FAB-ND |
Manufacturer | |
Manufacturer Product Number | MSLB9082FAB |
Description | EVAL BOARD FOR MSL3162 |
Customer Reference | |
Detailed Description | MSL3162 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 10V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | MSL3162 | |
Note | - | |
Base Product Number |

