Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSLB9082DGA

DigiKey Part Number
MSLB9082DGA-ND
Manufacturer
Manufacturer Product Number
MSLB9082DGA
Description
EVAL BOARD FOR MSL3162
Customer Reference
Detailed Description
MSL3162 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
10V ~ 16V
Contents
Board(s)
Utilized IC / Part
MSL3162
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.