
DM183026-2 | |
|---|---|
DigiKey Part Number | DM183026-2-ND |
Manufacturer | |
Manufacturer Product Number | DM183026-2 |
Description | KIT EVAL MTOUCH CAPACTIVE |
Customer Reference | |
Detailed Description | PIC16F, PIC18F, PIC24F, PIC32MX mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 8 and 12 Buttons/Keys, 2 Sliders | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | PIC16F, PIC18F, PIC24F, PIC32MX | |
Note | - |

