Bipolar (BJT) Transistor NPN 100 V 5 A 1 W Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5339QFN

DigiKey Part Number
150-2N5339QFN-ND
Manufacturer
Manufacturer Product Number
2N5339QFN
Description
TRANS NPN 100V 5A TO39
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 5 A 1 W Through Hole TO-39 (TO-205AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 500mA, 5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,54940 €1.654,94 €
Unit Price without VAT:16,54940 €
Unit Price with VAT:20,52126 €