Parametric Equivalent
Parametric Equivalent

2N2896 | |
|---|---|
DigiKey Part Number | 2N2896MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2896 |
Description | TRANS NPN 90V 1A TO-18 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 1 A 120MHz 1.8 W Through Hole TO-18 (TO-206AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 150mA, 10V | |
Power - Max | 1.8 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,63020 € | 1.463,02 € |
| Unit Price without VAT: | 14,63020 € |
|---|---|
| Unit Price with VAT: | 18,14145 € |


