Parametric Equivalent
Parametric Equivalent



2N2896 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2896TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2896 TIN/LEAD |
Description | 90V 1A 500MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 1 A 120MHz 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 150mA, 10V | |
Power - Max | 1.8 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,98429 € | 3.968,58 € |
| Unit Price without VAT: | 1,98429 € |
|---|---|
| Unit Price with VAT: | 2,46052 € |



