RV-2123-C2-32.768KHZ-10PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 4.419
Unit Price: 3,32000 €
Datasheet
RV-2123-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-2123-C2
RV-2123-C2

RV-2123-C2-32.768KHZ-10PPM-TA-QC

DigiKey Part Number
2195-RV-2123-C2-32.768KHZ-10PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV-2123-C2-32.768KHZ-10PPM-TA-QC
Description
IC RTC CLK/CALENDAR SPI 10SON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RV-2123-C2-32.768KHZ-10PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Programmable Clock Output, Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI, 4-Wire Serial
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.18µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TDFN Exposed Pad
Supplier Device Package
10-SON (5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,37303 €3.373,03 €
2.0003,30084 €6.601,68 €
Manufacturers Standard Package
Unit Price without VAT:3,37303 €
Unit Price with VAT:4,18256 €