


RV-3149-C3-32.768KHZ-OPTION-B-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3149-C3-32.768KHZ-OPTION-B-TA-QC |
Description | IC RTC CLK/CALENDAR SPI 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 8B SPI, 4-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3149-C3-32.768KHZ-OPTION-B-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | |
Memory Size | 2B, 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 4-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,29480 € | 57,37 € |
| 100 | 2,06890 € | 206,89 € |
| 250 | 1,96116 € | 490,29 € |
| 500 | 1,89624 € | 948,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84279 € | 1.842,79 € |
| 2.000 | 1,79879 € | 3.597,58 € |
| 3.000 | 1,77676 € | 5.330,28 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |




