


SMLJ60S05-TP | |
|---|---|
DigiKey Part Number | SMLJ60S05-TPMSTR-ND - Tape & Reel (TR) SMLJ60S05-TPMSCT-ND - Cut Tape (CT) SMLJ60S05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60S05-TP |
Description | DIODE STANDARD 50V 6A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,53930 € | 53,93 € |
| 500 | 0,42280 € | 211,40 € |
| 1.000 | 0,38528 € | 385,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33765 € | 1.012,95 € |
| 6.000 | 0,31368 € | 1.882,08 € |
| 9.000 | 0,30147 € | 2.713,23 € |
| 15.000 | 0,30121 € | 4.518,15 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |

