MMBD4448V-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.340
Unit Price: 0,23000 €
Datasheet
Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666
SOT 563
Micro Commercial Components Corporate Video

MMBD4448V-TP

DigiKey Part Number
MMBD4448VTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448V-TP
Description
DIODE ARRAY GP 80V 250MA SOT-563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02830 €84,90 €
6.0000,02519 €151,14 €
9.0000,02360 €212,40 €
15.0000,02182 €327,30 €
21.0000,02076 €435,96 €
30.0000,01973 €591,90 €
75.0000,01747 €1.310,25 €
150.0000,01607 €2.410,50 €
300.0000,01489 €4.467,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02830 €
Unit Price with VAT:0,03509 €