Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




DTA143EE-TP | |
|---|---|
DigiKey Part Number | DTA143EE-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143EE-TP |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02651 € | 79,53 € |
| 6.000 | 0,02358 € | 141,48 € |
| 9.000 | 0,02208 € | 198,72 € |
| 15.000 | 0,02039 € | 305,85 € |
| 21.000 | 0,01939 € | 407,19 € |
| 30.000 | 0,01842 € | 552,60 € |
| 75.000 | 0,01628 € | 1.221,00 € |
| 150.000 | 0,01496 € | 2.244,00 € |
| 300.000 | 0,01385 € | 4.155,00 € |
| Unit Price without VAT: | 0,02651 € |
|---|---|
| Unit Price with VAT: | 0,03287 € |




