
DTA143EE | |
|---|---|
DigiKey Part Number | 5399-DTA143EETR-ND - Tape & Reel (TR) 5399-DTA143EECT-ND - Cut Tape (CT) 5399-DTA143EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EE |
Description | 50V 150MW 30@10MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03620 € | 3,62 € |
| 500 | 0,02608 € | 13,04 € |
| 1.000 | 0,02276 € | 22,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01854 € | 55,62 € |
| 6.000 | 0,01640 € | 98,40 € |
| 9.000 | 0,01530 € | 137,70 € |
| 15.000 | 0,01407 € | 211,05 € |
| 21.000 | 0,01334 € | 280,14 € |
| 30.000 | 0,01263 € | 378,90 € |
| 75.000 | 0,01107 € | 830,25 € |
| 150.000 | 0,01010 € | 1.515,00 € |
| 300.000 | 0,00929 € | 2.787,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

