EMVA350ARA471MKE0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 246
Unit Price: 1,75000 €
Datasheet

Direct


Chemi-Con
In Stock: 9.774
Unit Price: 1,47000 €
Datasheet

Direct


Rubycon
In Stock: 130
Unit Price: 1,65000 €
Datasheet

Direct


Rubycon
In Stock: 4.791
Unit Price: 1,80000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 28.643
Unit Price: 2,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 169
Unit Price: 1,77000 €
Datasheet

Upgrade


Rubycon
In Stock: 667
Unit Price: 1,63000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 387
Unit Price: 2,02000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 90
Unit Price: 1,50000 €
Datasheet

Upgrade


KEMET
In Stock: 2.130
Unit Price: 1,58000 €
Datasheet

Upgrade


KEMET
In Stock: 3.675
Unit Price: 1,95000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.616
Unit Price: 1,47000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 217
Unit Price: 1,81000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 31
Unit Price: 1,28000 €
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350ARA471MKE0S

DigiKey Part Number
565-EMVA350ARA471MKE0STR-ND - Tape & Reel (TR)
565-EMVA350ARA471MKE0SCT-ND - Cut Tape (CT)
565-EMVA350ARA471MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350ARA471MKE0S
Description
CAP ALUM 470UF 20% 35V SMD
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA350ARA471MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes