
EBMS201209A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A151TR-ND - Tape & Reel (TR) 5262-EBMS201209A151CT-ND - Cut Tape (CT) 5262-EBMS201209A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A151 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03524 € | 17,62 € |
| 1.000 | 0,03114 € | 31,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02381 € | 95,24 € |
| 8.000 | 0,02053 € | 164,24 € |
| 12.000 | 0,02028 € | 243,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

