



CG2230MS | |
|---|---|
DigiKey Part Number | F2736TR-ND - Tape & Reel (TR) F2736CT-ND - Cut Tape (CT) F2736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2230MS |
Description | GDT 230V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,48600 € | 12,43 € |
| 10 | 2,29400 € | 22,94 € |
| 50 | 1,90320 € | 95,16 € |
| 100 | 1,75550 € | 175,55 € |
| 250 | 1,57704 € | 394,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30814 € | 654,07 € |
| 1.000 | 1,20505 € | 1.205,05 € |
| 1.500 | 1,17246 € | 1.758,69 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,70760 € |

