


AQ2555NUTG | |
|---|---|
DigiKey Part Number | F10404TR-ND - Tape & Reel (TR) F10404CT-ND - Cut Tape (CT) F10404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ2555NUTG |
Description | TVS DIODE 2.5VWM 19VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AQ2555NUTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50829 € | 1.524,87 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |











