Connector Nut, Conical Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC.0S.240.LC

DigiKey Part Number
GEC.0S.240.LC-ND
Manufacturer
Manufacturer Product Number
GEC.0S.240.LC
Description
CONN CONICAL NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut, Conical Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Nut, Conical
For Use With/Related Products
0S Series Receptacle
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,15600 €21,56 €
252,02040 €50,51 €
501,92420 €96,21 €
1001,83210 €183,21 €
2501,71744 €429,36 €
5001,63544 €817,72 €
1.0001,55741 €1.557,41 €
2.5001,45998 €3.649,95 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,13720 €