TRD726HFO-TB-75F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 2
Unit Price: 61,09000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD726HFO-TB-75F

DigiKey Part Number
5073-TRD726HFO-TB-75F-ND
Manufacturer
Manufacturer Product Number
TRD726HFO-TB-75F
Description
CAT7 S/FTP 26AWG IND-OD-HF TPE B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
75.00' (22.86m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
183,15000 €83,15 €
Manufacturers Standard Package
Unit Price without VAT:83,15000 €
Unit Price with VAT:103,10600 €