
CAT7-75BK | |
|---|---|
DigiKey Part Number | 4958-CAT7-75BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-75BK |
Description | CAT7 SF/FTP Patch Cable 75' BLAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,09000 € | 61,09 € |
| 10 | 51,92300 € | 519,23 € |
| 25 | 48,67520 € | 1.216,88 € |
| 50 | 46,35400 € | 2.317,70 € |
| 100 | 44,14430 € | 4.414,43 € |
| Unit Price without VAT: | 61,09000 € |
|---|---|
| Unit Price with VAT: | 75,75160 € |

