HG2405MGU-SM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 72,45000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 81,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 128,78000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 123,04000 €
Datasheet
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2405MGU-SM

DigiKey Part Number
5073-HG2405MGU-SM-ND
Manufacturer
Manufacturer Product Number
HG2405MGU-SM
Description
ANTMAGMNT OMNI 2.4GHZ 5DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Power - Max
100 W
Features
Cable - 3.05m
Termination
N Type Female, N Type Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
10.000" (254.00mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 283
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1134,51000 €134,51 €
10114,00300 €1.140,03 €
25108,88360 €2.722,09 €
Manufacturers Standard Package
Unit Price without VAT:134,51000 €
Unit Price with VAT:166,79240 €