Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2405MGU-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2405MGU-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405MGU-RTP |
Description | ANTMAGMNT OMNI 2.4GHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 10.000" (254.00mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,04000 € | 123,04 € |
| 10 | 104,03500 € | 1.040,35 € |
| 25 | 99,29200 € | 2.482,30 € |
| Unit Price without VAT: | 123,04000 € |
|---|---|
| Unit Price with VAT: | 152,56960 € |





