
FOCM3ODSCUODSCU-30 | |
|---|---|
DigiKey Part Number | 5073-FOCM3ODSCUODSCU-30-ND |
Manufacturer | |
Manufacturer Product Number | FOCM3ODSCUODSCU-30 |
Description | IP68 ODVA COMPATIBLE, SC/UPC TO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | 100mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,89000 € | 387,89 € |
| Unit Price without VAT: | 387,89000 € |
|---|---|
| Unit Price with VAT: | 480,98360 € |

