Parametric Equivalent
Parametric Equivalent

TCM0J226M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCM0J226M8R-V1TR-ND - Tape & Reel (TR) 478-TCM0J226M8R-V1CT-ND - Cut Tape (CT) 478-TCM0J226M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J226M8R-V1 |
Description | M- CASE / 226- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21470 € | 21,47 € |
| 500 | 0,17456 € | 87,28 € |
| 1.000 | 0,16214 € | 162,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14352 € | 574,08 € |
| 8.000 | 0,13660 € | 1.092,80 € |
| 12.000 | 0,13314 € | 1.597,68 € |
| 20.000 | 0,12929 € | 2.585,80 € |
| 28.000 | 0,12705 € | 3.557,40 € |
| 40.000 | 0,12489 € | 4.995,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |



