TCM0J226M8R-V1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,52000 €
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0J226M8R-V1

DigiKey Part Number
846-TCM0J226M8R-V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM0J226M8R-V1
Description
CAP TANT 22UF 20% 6.3V 0603
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCM0J226M8R-V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes