0.1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31NR81H104KU

DigiKey Part Number
478-KAM31NR81H104KUTR-ND - Tape & Reel (TR)
478-KAM31NR81H104KUCT-ND - Cut Tape (CT)
478-KAM31NR81H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31NR81H104KU
Description
CAP CER 0.1UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31NR81H104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1206 (3216 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Temperature Coefficient
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM31NL82A104KUKYOCERA AVX2.551478-KAM31NL82A104KUCT-ND0,80000 €Similar
CGA5H2X8R2A104K115AATDK30.837445-5922-1-ND0,37000 €Upgrade
CGA5L2NP01H104J160AATDK18.958445-12839-1-ND0,59000 €Similar
In-Stock: 43.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09360 €4,68 €
1000,08250 €8,25 €
5000,06392 €31,96 €
1.0000,05820 €58,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05349 €106,98 €
4.0000,04962 €198,48 €
6.0000,04768 €286,08 €
10.0000,04553 €455,30 €
14.0000,04427 €619,78 €
20.0000,04306 €861,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €