
KAM31NL82A104KU | |
|---|---|
DigiKey Part Number | 478-KAM31NL82A104KUTR-ND - Tape & Reel (TR) 478-KAM31NL82A104KUCT-ND - Cut Tape (CT) 478-KAM31NL82A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31NL82A104KU |
Description | CAP CER 0.1UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31NL82A104KU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Temperature Coefficient | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39440 € | 19,72 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,29924 € | 149,62 € |
| 1.000 | 0,28078 € | 280,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26558 € | 531,16 € |
| 4.000 | 0,25307 € | 1.012,28 € |
| 6.000 | 0,24680 € | 1.480,80 € |
| 10.000 | 0,23985 € | 2.398,50 € |
| 14.000 | 0,23578 € | 3.300,92 € |
| 20.000 | 0,23188 € | 4.637,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

