Parametric Equivalent
Parametric Equivalent



3640KC222KAT9A | |
|---|---|
DigiKey Part Number | 3640KC222KAT9A-ND |
Manufacturer | |
Manufacturer Product Number | 3640KC222KAT9A |
Description | CAP CER 2200PF 5KV X7R 3640 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640KC222KAT9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.360" L x 0.402" W (9.14mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |


