Parametric Equivalent
Parametric Equivalent



3640KC222KAT3A | |
|---|---|
DigiKey Part Number | 3640KC222KAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640KC222KAT3A |
Description | CAP CER 2200PF 5KV X7R 3640 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640KC222KAT3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.360" L x 0.402" W (9.14mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,59799 € | 5.597,99 € |
| Unit Price without VAT: | 5,59799 € |
|---|---|
| Unit Price with VAT: | 6,94151 € |


