100B220JW500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,77066 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,91254 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.413
Unit Price: 6,71000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,88452 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 67
Unit Price: 5,68000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.903
Unit Price: 6,20000 €
Datasheet
22 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B220JW500XT

DigiKey Part Number
478-100B220JW500XTTR-ND - Tape & Reel (TR)
478-100B220JW500XTCT-ND - Cut Tape (CT)
478-100B220JW500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B220JW500XT
Description
CAP CER 22PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,53844 €1.769,22 €
Manufacturers Standard Package
Unit Price without VAT:3,53844 €
Unit Price with VAT:4,38767 €